Dialight 597-2901-602F

Single Color LED, Blue, Water Clear, 2mm
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2901-602F.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.12
$ 1.39
Stock
3,500
53,412
Authorized Distributors
2
6
Illumination Color
Blue
Blue
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
2
-
Luminous Intensity
125 mcd
125 mcd
Lens Style
Clear, Round
Clear, Round
Forward Voltage
-
-
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPTR3216QBC/D
APTR3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 597-2901-602F provided by its distributors.

Single Color LED, Blue, Water Clear, 2mm
SMD 1208 RT ANG INGAN B SMST | Dialight 597-2901-602F
Standard LEDs - SMD Blue, 470nm 125mcd, 20mA
Led, Blue, 2Mm, 125Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:470Nm; Tensión Directa:3.8V; Corriente Directa If:20Ma; Intensidad Luminosa:125Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Dialight 597-2901-602F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972901602F