Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM0603UBWC

LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0603UBWC.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.53%

CAD Models

Download Bivar SM0603UBWC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPHB1608QBDCGKC
LED BLUE/GRN CLEAR 0603 SMD 70mcd Blue, 50mcd Green 130º
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPG1608QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
1.6X.80X.75MM SMT LED,470NM SUPER BLUE | Lumex SML-LXFT0603USBCTR
Single Color LED, Blue, Water Clear, 1.6mm

Descriptions

Descriptions of Bivar SM0603UBWC provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
LED SMD 0603 ULTRA BLUE 468NM 115MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
Bivar Blu-rayLED, 1608 (0603)encapsulation, wavelength470 nm, 1.6 x 0.8 x 0.8mm
LED, BLUE, 70MCD, 470NM; Bulb Size:0.8mm x 1.2mm; LED Color:Blue; Luminous Intensity:70mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:470nm
Led, Blue, 0.8Mm X 1.2Mm, 70Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:470Nm; Tensión Directa:3.4V; Corriente Directa If:20Ma; Intensidad Luminosa:70Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Bivar SM0603UBWC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc