Dialight 597-3602-507F

LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3602-507F.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+59.72%

Alternate Parts

Price @ 1000
$ 1.46
$ 2.63
Stock
81,530
18,494
Authorized Distributors
6
2
Illumination Color
Blue
Blue
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
3.3 V
3.3 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
LED SMD 1204 BLUE 468NM 90MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 597-3602-507F provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Blue, Water Clear, 2.3mm
SMD LED 1208 470NMBLU 7"REEL; DISCRETES
470nm 110° 3.3V 20mA Flat Top Rectangular Transparent Colorless Blue 1208 Standard Mount SMD 3mm × 2mm × 1.3mm
LED, BLUE, 100MCD, 470NM, 1208;
Standard LEDs - SMD Blue, 479nm 100mcd, 20mA
597-3602-507F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973602507F