Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-2311-402F

LED Uni-Color Green 560nm 2-Pin SMD Tape
$ 0.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2311-402F.

IHS

Datasheet1 page24 years ago

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Water Clear, 2mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Red, Water Clear, 2mm
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
LED, SMD, RED; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Dialight 597-2311-402F provided by its distributors.

LED Uni-Color Green 560nm 2-Pin SMD Tape
Smd 1208 Rt Ang G Samp Strip Rohs Compliant: Yes |Dialight 597-2311-402F
Single Color LED, Green, 2mm
LED GREEN CLEAR 1208 SMD R/A

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972311402F