Dialight 597-2111-402F

Surface-Mount/Axial Led Lamp, red, led-8D Rohs Compliant: Yes |Dialight 597-2111-402F
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2111-402F.

Upverter

Technical Drawing1 page12 years ago

IHS

Future Electronics

CAD Models

Download Dialight 597-2111-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.221
Stock
0
14,861
Authorized Distributors
1
2
Illumination Color
Red
Red
Lens Color
-
White
Case/Package
1208
1208
Number of Pins
2
2
Luminous Intensity
12.4 mcd
12.4 mcd
Lens Style
Diffused
Clear, Diffused, Dome, Round
Forward Voltage
2.3 V
2.3 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
-
647 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 660nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Bright Red, Water Clear, 2.3mm
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
LED, 660nm, 120°, 1.7V, Dome, Rectangular, Transparent, Colorless/Red, SMD, 3mm × 2mm × 1mm

Descriptions

Descriptions of Dialight 597-2111-402F provided by its distributors.

Surface-Mount/Axial Led Lamp, red, led-8D Rohs Compliant: Yes |Dialight 597-2111-402F
597 Series Red 2 mm 130° Clear 12.4 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 660nm 2-Pin SMD T/R
SMD LED RT ANG R SAMPLE STRIP | Dialight 597-2111-402F
Standard LEDs - SMD Red Diffused

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972111402F