Dialight 596-2023-013F

LED Bi-Level Bi-Color Red/Yellow 4-Pin SMD Module T/R
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 596-2023-013F.

Master Electronics

Datasheet2 pages2 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-03-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 596-2023-013F provided by its distributors.

LED Bi-Level Bi-Color Red/Yellow 4-Pin SMD Module T/R
Single Color Led Array, Red/Yellow Green, 1.6Mm
LED Circuit Board Indicators 1.6mm BiLevel Red YellowGreen
596 Series Red/Yellow Green 1.6 mm 30° 35/3 mcd 1.8 V Circuit Board Indicator
LED CBI 1.6MM BILVL RED/Y SMD RA
625nm,590nm 30¡ã 2.4V,2.4V , , 1.6mm*1.6mm
596 PRISM SMD 1.6MM BILEVEL RND
CKT BOARD INDICATOR, RED/YG, 35/3MCD/SMD; CKT BOARD INDICATOR, RED/YG, 35/3MCD/SMD; LED Color:Red, Yellow Green; No. of LEDs:2LEDs; LED Mounting:SMD; Bulb Size:1.6mm; Forward Current / Color:R 20mA, YG 20mA; Viewing Angl

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962023013F