Dialight 5942401013F

CKT BOARD INDICATOR, Yellow, 48MCD, SMD; LE; LED Color: Yellow; No. of LEDs: 1LEDs; Mounting: SMD; Bulb
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5942401013F.

Master Electronics

Datasheet2 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-22.31%

CAD Models

Download Dialight 5942401013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-01-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 5942401013F provided by its distributors.

CKT BOARD INDICATOR, Yellow, 48MCD, SMD; LE; LED Color:Yellow; No. of LEDs:1LEDs; Mounting:SMD; Bulb
LED Circuit Board Indicators 1.6mm Yellow 590nm 13in reel
Circular LED Uni-Color Yellow T/R
Single Color LED, Yellow, 1.6mm
LED CBI 1.6MM YELLOW RA 13" REEL
PCB INDICATOR, 1.6MM, PRISM YELLOW 13 INCH, REEL
1.6MM PRISM YELLOW 590NM 13" REE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594-2401-013F