Dialight 5942004013F

Led Circuit Board Indicators 1.6Mm Red 2Ma 630Nm 13In Reel
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5942004013F.

Master Electronics

Datasheet2 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-0.05%

CAD Models

Download Dialight 5942004013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 5942004013F provided by its distributors.

Led Circuit Board Indicators 1.6Mm Red 2Ma 630Nm 13In Reel
Circular LED Uni-Color Red T/R
PCB INDICATOR, 1.6MM, PRISM RED 2MA 13 INCH, REEL
1.6MM PRISM RED 630NM 2MA 13" RE
CKT BOARD INDICATOR, RED, 2MCD, SMD; LED Color:Red; No. of LEDs:1LEDs; LED Mounting:SMD; Bulb Size:1.6mm; Forward Current If:2mA; Luminous Intensity:2mcd; Forward Voltage:1.7V; Viewing Angle:120°; Height:4.24mm; Width:3.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594-2004-013F