Dialight 5912401002NF

Single Color LED, Yellow, T-1, 2.85mm
$ 1.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5912401002NF.

IHS

Datasheet1 page5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 5912401002NF provided by its distributors.

Single Color LED, Yellow, T-1, 2.85mm
LED Circuit Board Indicators 3MM PRISM Y SAMPLE STRIP
Surface Mount Round Lens LED
LED CBI 2.85MM YELLOW SMD RA
LED PRISM 3MM YELLOW SMD
591-2401-002NF, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-2401-00-2NF
  • 591-2401-002NF