Dialight 5912001002NF

LED Uni-Color Red 645nm 2-Pin SMD T/R
$ 0.969
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5912001002NF.

Future Electronics

Datasheet1 page5 years ago

Sager Electronics

Inventory History

3 month trend:
-36.45%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 5912001002NF provided by its distributors.

LED Uni-Color Red 645nm 2-Pin SMD T/R
Single Color LED, Red, T-1, 2.85mm
LED Circuit Board Indicators 3MM PRISM R SAMPLE STRIP
LED PRISM 3MM HI EFF RED SMD
LED CBI 2.85MM RED SMD RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-2001-00-2NF
  • 591-2001-002NF