Dialight 591-3101-859F

Dual Color LED, Yellow/green, T-1, 2.84mm
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3101-859F.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.63%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-08-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 591-3101-859F provided by its distributors.

Dual Color LED, Yellow/green, T-1, 2.84mm
CIRCUIT BOARD INDICATOR, 3MM, PRISM, YELLOW/GREEN LC 7 INCH, REEL
LED CBI 2.84MM GRN/YLW RA 7" RL
Led, Cbi, Yellow, Green, 0.002A, 1.8V; Led Color:Yellow, Green; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:-; Forward Current/Color:Y 2Ma, G 2Ma; Luminous Intensity/Color:Y 22Mcd, G 12Mcd; Viewing Angle:-; Height:5.03Mm Rohs Compliant: Yes |Dialight 591-3101-859F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5913101859F