Dialight 591-3101-013F

572nm, 586nm, 40°, 2.6V, Round, Dome, Diffused, Green/Yellow, SMD, 2.8mm × 2.8mm × 3mm
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3101-013F.

Master Electronics

Datasheet1 page9 years ago

Upverter

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+25.21%

CAD Models

Download Dialight 591-3101-013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.926
$ 1.926
Stock
126,670
10,692
10,692
Authorized Distributors
6
3
3
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
11.3 mcd
11.3 mcd
11.3 mcd
Lens Style
Diffused
Diffused, Round
Diffused, Round
Forward Voltage
2.2 V
2.6 V
2.6 V
Forward Current
15 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
40 °
40 °
40 °
Dominant Wavelength
-
596 nm
596 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
INDICATOR LIGHT LED PCB MOUNT 3MM 1210 CONFIGURATION 12 MCD GREEN 1.8V
Single Color LED, Yellow, Water Clear, 2mm
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 591-3101-013F provided by its distributors.

572nm, 586nm, 40°, 2.6V, Round, Dome, Diffused, Green/Yellow, SMD, 2.8mm × 2.8mm × 3mm
591 Series Yellow/Green 40° 11.3 mcd 3 mm SMT Right Angle CBI LED Indicator
Dual Color LED, Yellow/green, T-1, 3mm
LED Circuit Board Indicators Yel/Green 586/570nm 6.5/8mcd
LED PRISM 3MM RT ANG YEL/GRN SMT
CKT BRD INDICATOR, GREENYELLOW, 3mm, SMD;
591-3101-013F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-310-101-3F
  • 591-3101-013-F
  • 5913101013F
  • 591_-310-1_01-3F
  • 591_3101_013F