Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 591-3001-113F

591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3001-113F.

Master Electronics

Datasheet1 page8 years ago
Datasheet2 pages27 years ago

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-86.07%

Alternate Parts

Price @ 1000
$ 1.66
$ 3.174
Stock
34,097
713
Authorized Distributors
6
5
Illumination Color
Green, Red
Green, Red
Lens Color
Green
Clear
Case/Package
SMD/SMT
-
Number of Pins
2
2
Luminous Intensity
11.3 mcd
11.3 mcd
Lens Style
Diffused
Diffused, Square
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
-
634 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
INDICATOR, LED PCB, 3mm, GREEN, 2.2V; LE; Color:Green; Height:5.5mm; Width:4mm; Forward Current If:20mA;
Green 2.1 V 20 mA 4 mcd 565 nm Surface Mount LED Indication - SMD-2, Yoke Bend
CCL-LX45GT, QUASARBRITE SERIES GREEN LED, 575 NM CLEAR, OVAL LENS SMD PACKAGE
591-2304-013F, 591 SERIES GREEN LED, 576 NM 4-PIN, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 591-3001-113F provided by its distributors.

591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT
LED Circuit Board Indicators RED/GREEN DIFFUSED RIGHT ANGLE
LED Bi-Color Green/Red 4-Pin SMD T/R
CKT BRD INDICATOR, GRN/RED, 3MM, SMD;
591-3001-113F, DIALIGHT CORPORATION
3MM SQ PRISM - R/G 13" REEL; PRISM
指示器, CKT 板指示器, 绿色/红色, 3MM, SMD;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-300-111-3F
  • 5913001113F
  • 591_-300-1_11-3F
  • 591_3001_113F