Dialight 591-2304-013F

591-2304-013F, 591 Series Green Led, 576 Nm 4-PIN, Round Lens SMD Package
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2304-013F.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages18 years ago

Farnell

X-ON

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-77.69%

CAD Models

Download Dialight 591-2304-013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
Single Color LED, Green, Water Clear, 2.4mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
CCL-LX45GT, QUASARBRITE SERIES GREEN LED, 575 NM CLEAR, OVAL LENS SMD PACKAGE
LED SMD PLCC2 GREEN 566NM 120MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Dialight 591-2304-013F provided by its distributors.

591-2304-013F, 591 SERIES GREEN LED, 576 NM 4-PIN, ROUND LENS SMD PACKAGE
Single Color LED, Green, T-1, 3mm
LED Uni-Color Green 2-Pin SMD T/R
LED Circuit Board Indicators Green 570nm 5mcd 2mA
CKT BOARD INDICATOR, GRN, 22MCD, SMD;
591-2304-013F, DIALIGHT CORPORATION
指示器, CKT 电路板指示器, 绿色, 22MCD, SMD;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912304013F