Dialight 591-3001-107F

LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3001-107F.

IHS

Datasheet1 page20 years ago

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-44.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight551-0403F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator
Dual Color LED, Red/green, Water Clear, 2.5mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Dialight 591-3001-107F provided by its distributors.

LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
591 Series Red/Green 3 mm Square 6.5/8 mcd 40° 2.6 V Surface Mount LED
Dual Color LED, Red/green, 3mm
LED Circuit Board Indicators RED/GREEN DIFFUSED
CIRCUIT BOARD INDICATOR, 3MM, SQ. PRISM - R/G 7 INCH, REEL
LED CBI 3MM SQ GREEN/RED SMD RA
591-3001-107F, DIALIGHT CORPORATION
MULTICOLOR LED, RED/GRN, 11.3MCD; LED Color:Red / Green; Height:5.029mm; Width:4.318mm; Forward Current / Color:10mA; Forward Voltage / Color:2V; LED Mounting:SMD; Luminous Intensity / Color:6.5mcd / 8mcd; Forward Current If:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5913001107F