Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 249-7972-3732-504

249-7972-3732-504, 3/8" Green Stovepipe LED PMI, 28V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7972-3732-504.

IHS

Datasheet2 pages19 years ago

Farnell

Newark

Peerless Electronics

Alternate Parts

Price @ 1000
$ 10.58
Stock
4
11,399
Authorized Distributors
0
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
100 mcd
100 mcd
Lens Style
-
-
Forward Voltage
28 V
28 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Green Transparent, T-1, 3mm
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, 7.1mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
507 Series Green 8.38 mm 50 mcd 5 V Cylindrical LED Panel Mount Indicator

Descriptions

Descriptions of Dialight 249-7972-3732-504 provided by its distributors.

249-7972-3732-504, 3/8" Green Stovepipe LED PMI, 28V
LED Uni-Color Green 2-Pin
Single Color LED, Green
Indicator, Led, Panel Mount, Green
DIAL LED PANEL IND;64-MOQ /
NEON PANEL INDICATOR 28V
LED PANEL IND.
INDICATOR, LED, PANEL MOUNT, GREEN; Lumi; INDICATOR, LED, PANEL MOUNT, GREEN; Luminous Intensity:100mcd; Mounting Hole Dia:9.5mm; Color:Green; Forward Current If:20mA; Forward Voltage:28V; LED Color:Green; Leaded Process Compatible:No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24979723732504