Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0704-411F

LED Quad-Level Bi-Color 565nm/585nm/565nm/585nm/565nm/635nm/565nm/635nm 8-Pin Bulk
$ 2.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0704-411F.

IHS

Datasheet1 page11 years ago

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.98
$ 2.493
$ 2.493
Stock
401
5,425
5,425
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
8.7 mcd
8.7 mcd
8.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
2.6 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0704-411F provided by its distributors.

LED Quad-Level Bi-Color 565nm/585nm/565nm/585nm/565nm/635nm/565nm/635nm 8-Pin Bulk
Dual Color Led Array, Red/Yellow/Green, Diffused, T-1, 3Mm
Led Circuit Board Indicators 3Mm Cbi; |Dialight 568-0704-411F
LED CBI 3MM 4X1 Y/G,Y/G,R/G,R/G
LED CBI QUAD GRN/RED/YELLOW RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680704411F