Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0701-041F

LED Quad-Level Bi-Color 565nm/635nm/565nm/585nm/565nm/635nm 8-Pin Bulk
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0701-041F.

IHS

Datasheet1 page11 years ago

JRH Electronics

Master Electronics

X-ON

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.42
$ 3.069
$ 3.069
Stock
5,425
1,616
1,616
Authorized Distributors
6
6
6
Illumination Color
-
Green, Red, Yellow
Green, Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
8.7 mcd
8.7 mcd
8.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
2.6 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
LED Quad-Level Bi-Color 565nm/585nm/565nm/585nm/565nm/635nm/565nm/635nm 8-Pin Bulk
LED Quad-Level Bi-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0701-041F provided by its distributors.

LED Quad-Level Bi-Color 565nm/635nm/565nm/585nm/565nm/635nm 8-Pin Bulk
Dual Color Led Array, Red/Yellow/Green, Diffused, T-1, 3Mm
568 Series Red/Green/Blank/Yellow 4.7/10/4.3/10mcd Untinted/Non-Diffused 60° LED
CIRCUIT BOARD INDICATOR, 3MM, QUAD RED/GREEN-X- YELLOWELLOW/GREEN-RED/GREEN
LED Circuit Board Indicators 3mm CBI
LED CBI QUAD GRN/RED/YL/BLANK RA
565nm,635nm,585nm 60°(green-red),80°(green-yellow) 2.8V circular spread red,green,yellow Through hole mounting

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680701041F