Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-3107-004F

LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
$ 4.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3107-004F.

Master Electronics

Datasheet2 pages10 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+49.16%

Alternate Parts

Price @ 1000
$ 4.645
$ 1.07
Stock
3,337
1,150
Authorized Distributors
6
6
Illumination Color
Green, Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
5 mcd
4.3 mcd
Lens Style
Colorless, Diffused
Colorless, Diffused
Forward Voltage
2 V
-
Forward Current
30 mA
20 mA
Test Current
-
-
Viewing Angle
80 °
80 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multiple Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
Dual Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
LED Quad-Level Bi-Color 565nm/635nm/565nm/585nm/565nm/635nm/565nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 551-3107-004F provided by its distributors.

LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
LED 3MM QUAD YELLOW/GREEN PC MNT
LED CBI 3MM QUAD GREEN/YELLOW RA
CIRCUIT BOARD INDICATOR, 3MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513107004F