Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0701-144F

Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
$ 3.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0701-144F.

IHS

Datasheet1 page11 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.013
$ 2.42
$ 2.42
Stock
1,310
5,425
5,425
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
8.7 mcd
8.7 mcd
8.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
2.6 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
LED Quad-Level Bi-Color 565nm/585nm/565nm/585nm/565nm/635nm/565nm/635nm 8-Pin Bulk
LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0701-144F provided by its distributors.

Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED, Round, Dome Top, Diffused, Red/Green/Yellow, 565/635/585nm, 60°/80°, 2.8V, TH, 3mm × 3mm × 3mm
LED Quad-Level Bi-Color Green/Red/Green/Red/Green/Yellow/Green/Yellow 565nm/635nm/565nm/635nm/565nm/585nm/565nm/585nm 8-Pin Bulk
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 4X1 R/G,R/G,Y/G,Y/G
LED CBI 3MM QUAD GRN/RED/YL RA
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680701144F