Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0701-414F

LED Quad-Level Bi-Color 565nm/635nm/565nm/585nm/565nm/635nm/565nm/585nm 8-Pin Bulk
$ 3.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0701-414F.

IHS

Datasheet1 page11 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.069
$ 2.42
$ 2.42
Stock
1,616
5,425
5,425
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
8.7 mcd
8.7 mcd
8.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
2.6 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
LED Quad-Level Bi-Color 565nm/585nm/565nm/585nm/565nm/635nm/565nm/635nm 8-Pin Bulk
LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0701-414F provided by its distributors.

LED Quad-Level Bi-Color 565nm/635nm/565nm/585nm/565nm/635nm/565nm/585nm 8-Pin Bulk
Dual Color Led Array, Red/Yellow/Green, Diffused, T-1, 3Mm
565nm,635nm,585nm 60°(green-red),80°(green-yellow) 2.8V circular,with dome spread red,green,yellow Through hole mounting 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680701414F