Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0100-321F

LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-321F.

IHS

Datasheet1 page9 years ago

Electro Sonic

Future Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download Dialight 564-0100-321F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.77
$ 1.77
Stock
18,270
17,007
17,007
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
Green, Red, Yellow
Green, Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Uni-Color Green/Orange/Yellow 565nm/607nm/590nm 6-Pin Bulk
Single Color LED Array, Red, T-1, 3mm
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm

Descriptions

Descriptions of Dialight 564-0100-321F provided by its distributors.

LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Triple Color Led Array, Red/Yellow/Green, Diffused
564 Series Green/Red/Yellow Ø3 mm 60° 12.6/10/10 mcd Diffused Tri Level CBI
LED Circuit Board Indicators CBI 3MM TRE LEVEL
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL YELLOW-GREEN-RED
Cbi 3Mm Tri Level Y-G-R; |Dialight 564-0100-321F
LED CBI 3MM 3X1 YLW/GRN/RED DIFF
565nm,635nm,585nm 60° 2V,2.1V,2.1V circular,with dome spread red,green,yellow Through hole mounting 3.05mm*3.05mm*3mm
CBI 3MM TRI LEVEL Y-G-R 30K3490;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100321F