Dialight 564-0100-231F

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-231F.

IHS

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-13.60%

CAD Models

Download Dialight 564-0100-231F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.769
$ 1.032
$ 1.032
Stock
22,468
18,858
18,858
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
Green, Red, Yellow
Green, Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight5640100111
LED Tri-Level Uni-Color Hi-Eff. Red 635nm 6-Pin Bulk
Dialight521-9632F
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
570 Series Tri Level Yellow 2 mm 70° Diffused 8 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 564-0100-231F provided by its distributors.

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
564 Series Green Yellow Red 3 mm 60° 12.6/10/10 mcd LED Circuit Board Indicator
Triple Color LED Array, Red/yellow/green, Diffused
564 Round with Domed Top 3 Diffused LED Circuit Board Indicator 2.1V Green 2V Red 2.1V Yellow 30mA Green 30mA Red 20mA Yellow 12.6mcd Green 10mcd Red 10mcd Yellow 60°

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100231F