Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0406-003F

Single Color LED Array, Red, T-1, 3mm
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0406-003F.

Master Electronics

Datasheet1 page10 years ago
Datasheet3 pages24 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
Led Circuit Board Indicators Cbi 3Mm Tre; |Dialight 564-0100-011F
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 551-0406-003F provided by its distributors.

Single Color LED Array, Red, T-1, 3mm
LED Uni-Color Red 650nm 6-Pin Bulk
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM HI EFF RED TRI BLK
551-0406-003F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510406003F