Dialight 559-2101-007F

LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2101-007F.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.70%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
LED Red 630nm 40° 2V 10mA Round Dome Diffused TH, 4.8mm × 4.8mm × 9.98mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4

Descriptions

Descriptions of Dialight 559-2101-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin
559 Series Red 5 mm 50° 7 mcd Diffused Snap-in LED Indicator Panel Mount
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN RED 2.2V LEADS 100000 HRS
LED Panel Mount .25in Snap In HI EFF RED DIFFUSED 14in WIRE LEADS
Single Color LED, Red, Diffused, T-1 3/4, 5mm
650nm 50° 2.55V Round Dome Diffused Red Snap-in/Wire/Panel Mount, 5mm × 5mm × 5mm
Led Indicator, He-Red; |Dialight 559-2101-007F
LED PANEL RED DIFF SNAP-IN 14"LD
LED PNL IND RED DIFF 5MM LEADS
INDICATOR, PANEL MOUNT, .25 MO
RS APAC
LED INDICATOR, HE-RED; LED Colour: Red; Operating Voltage: 2.2VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 10mA; Luminous Intensity: 7mcd; IP / NEMA Rating: Not Rated; Product Range: 559 Series; SVHC: No SVHC (15-Jun-2015

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592101007F