Dialight 561-1002-070F

Single Color LED, Blue, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-1002-070F.

IHS

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-11-21
LTD Date2024-11-21

Related Parts

KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
LED Panel Mount Indicator Uni-Color Blue 464nm 290mcd 2-Pin
Single Color LED, Ultra Super Blue, Water Clear, T-4, 10mm
ANY 4 CONSECUTIVE BINS FROM R1 (550MCD) - S2 (934MCD), ANY 1 HUE FROM B3-B4, BULK PACK
ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK
ANY 4 CONSECUTIVE BINS FROM R2 (605MCD) - S3 (1017MCD), ANY 1 HUE FROM B4-B5, BULK PACK

Descriptions

Descriptions of Dialight 561-1002-070F provided by its distributors.

Single Color LED, Blue, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM STAND-OFF 0 700 WC BLU
LED CBI 5MM BLU WATER CLR 0.700"
Indicator, Led Panel Mount, 5Mm, Blue; Led Color:Azul; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:3.6V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:650Mcd; Led, Montaje:Through Hole; Ángulo De Visión:30° |Dialight 561-1002-070F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5611002070F