Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-6101-003F

LED Panel Mount Indicator Uni-Color Red 635nm 2100mcd 2-Pin
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-6101-003F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2
$ 1.803
Stock
2,100
5,152
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Colorless, Red
Colorless, Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
2.1 cd
2.1 cd
Lens Style
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Forward Voltage
2.4 V
2.4 V
Forward Current
50 mA
50 mA
Test Current
-
20 mA
Viewing Angle
15 °
15 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, Tinted Diffused, 5mm
ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
LED LAMP; BULB SIZE:T-1 3/4; LED COLOR:RED; LUMINOUS INTENSITY:1000UCD | VCC (Visual Communications Company) CMD333URC-2

Descriptions

Descriptions of Dialight 559-6101-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 2100mcd 2-Pin
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL DAYLT RED SNAP-IN 6"LD
LED PNL IND RED CLEAR 5MM LEADS
635nm 15° circular,with dome transparent colourless,red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5596101003F