Dialight 559-5401-007F

LED Panel Mount Indicator Uni-Color Orange 610nm 34mcd 2-Pin
$ 1.062
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5401-007F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
CML 5100H3 PMI RND .25" LED 2V Wire AMB T-1 3/4 Part of the VCC Family of Products
Single Color LED, Amber, Tinted Diffused, 5mm

Descriptions

Descriptions of Dialight 559-5401-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange 610nm 34mcd 2-Pin
Single Color LED, Orange, Diffused, T-1 3/4, 5mm
Led Snap-In Panel Ind. Rohs Compliant: Yes |Dialight 559-5401-007F
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PMI SNAP-IN 610NM ORN .250"
610nm 50° 2.2V circular,with dome spread orange snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595401007F