Dialight 559-3001-027F

LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-3001-027F.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 559-3001-027F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
Panel Indicator, Grn/Red, 6.35Mm; Led Color:Green, Red; Mounting Hole Dia:6.35Mm; Forward Current/Color:R 20Ma, G 20Ma; Operating Voltage/Color:R 1.8V, G 2.1V; Luminous Intensity/Color:R 90Mcd, G 40Mcd; Ip/Nema Rating:- Rohs Compliant: Yes |Dialight 559-3001-027F
LED Panel Mount Indicators RedGreen Panel Mount 14in lead, PVC Free
INDICATOR PNL-MNT LED RED/GREEN 0.250 IN. 1.8/2.1 VDC 14 IN. LEADS
565nm,660nm 60¡ã 1.8V,2.1V 20mA , , , , 5mm*5mm*5mm
LED PMI SNAP-IN RED/GRN PVC FREE
6.35MM PMI RDGRN 1.8V SIN PVCF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5593001027F