What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 559-2301-003F

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin

$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2301-003F.

JRH Electronics

Datasheet2 pages5 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+30.81%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 559-2301-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Panel Mount Indicator, Led, 6.35Mm, Yell; |Dialight 559-2301-003F
559 Series Yellow 6.35 mm 10 mcd Untinted/Diffused 2 V Snap Mount LED
LED Panel Mount Indicators LED SNAPIN PAN IND
PANEL MOUNT INDICATOR, LED, 6.35mm, YELLOW, 2.1V; LED Color:Yellow; Operating Voltage:2.1VDC; Mounting Hole Dia:6.35mm; Forward Current If:10mA;
LED PANEL YLW DIFF 2V SNAP 6"LD
LED PNL IND YELLOW DIFF 5MM LDS
585nm 50° 2.1V circular,with dome scattering yellow snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592301003F