Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0302-007F

LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0302-007F.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-23.59%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
Dialight551-0309F
551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 559-0302-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" SNAP-IN YELLOW 5VDC LEADS INTEGRAL RESISTOR
LED Panel Mount .25in Snap In YELLOW DIFF 5V 14in WIRE LEADS
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
559 Series Yellow 6.35 mm 8 mcd Untinted/Diffused 60° 5 V Snap Mount LED
583nm 60° 5V circular,with dome spread yellow snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED PNL IND YELLOW DIFF 5MM LDS
LED INDICATOR, 5VDC, YELLOW; Colour:Yellow; Operating Voltage:5VDC; Mounting Hole Dia:6.35mm; Forward Current If:10mA; Luminous Intensity:8mcd;
559-0302-007F, DIALIGHT CORPORATION
Panel Mount Indicator, Led, 6.35Mm, Yellow, 5V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:5Vdc; Corriente Directa If:10Ma; Intensidad Luminosa:8Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Dialight 559-0302-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590302007F