Dialight 559-0102-023F

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0102-023F.

JRH Electronics

Datasheet2 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.45%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-08-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Dialight 559-0102-023F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free
INDICATOR PNL-MNT RED 5 VDC .250 IN. MH 6 IN. LEADS PVC FREE
LED PNL IND RED 5MM WIRE LEADS
6.35MM PMI RD 5V S IN PVC FREE
Panel Indicator, Red, 5V, 0.25In; Led Color:Red; Operating Voltage:5V; Mounting Hole Dia:0.25"; Forward Current If:10Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:-; Product Range:559 Series Rohs Compliant: Yes |Dialight 559-0102-023F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590102023F