Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-0302-007F

LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0302-007F.

IHS

Datasheet2 pages8 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Dialight551-0709F
585nm 60° 7.5V circular spread,Colored yellow Through hole mounting 2.89mm*2.89mm*3mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 558-0302-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
LED Panel Mount .156in Snap In YELLOW DIFFUSED 14in WIRE LEADS 5V
LED INDICATOR, YELLOW; LED / Lamp Size:3mm; LED Colour:Yellow; Typ Luminous Intensity:12.6mcd; Viewing Angle:60°; Forward Current:12mA; Max Voltage Vf:7.5V dc; Operating Temperature Range:-40°C to +85°C
LED INDICATOR, YELLOW; LED Colour:Yellow; Operating Voltage:5VDC; Mounting Hole Dia:3.96mm; Forward Current If:12mA; Luminous Intensity:12.6mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bu

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 558-0302-007F.
  • 5580302007F