Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0709F

585nm 60° 7.5V circular spread,Colored yellow Through hole mounting 2.89mm*2.89mm*3mm
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0709F.

JRH Electronics

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-11.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
5381 Series Yellow 5mm 50° 10 mcd 2.1 V Block Mount Vertical LED Assembly-T-13/4
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 551-0709F provided by its distributors.

585nm 60° 7.5V circular spread,Colored yellow Through hole mounting 2.89mm*2.89mm*3mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED CBI R/A .12in High YELLOW DIFFUSED 5 VOLTS
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLTS
SIDE-LOOKING LED LAMP,YELLOW 30K1556;
LED 3MM 5V RT ANG YELLOW PC MNT
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510709F