Dialight 558-0301-027F

LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0301-027F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 558-0301-027F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin
Yel Led Snap-In Pmi Pvc Free/Bag Rohs Compliant: Yes |Dialight 558-0301-027F
LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free
Single Color LED, Yellow, Diffused
INDICATOR PNL-MNT YEL 5 VDC .156 IN. MH 14 IN. LEADS PVC FREE
LED PMI SNAP-IN YELLOW PVC FREE
LED PNL IND YELLOW DIFF 3MM LDS
585nm 40¡ã 2.1V , , 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580301027F