Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1502-203F

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
$ 12.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1502-203F.

IHS

Datasheet2 pages6 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+22.30%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT RED
558 Series Red 4.83 mm 60° 29 mcd Diffused 12 mA 5 V LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red 635nm 29mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 635nm 6mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T 3/4 Red Red Round Angl 90deg Right Angle 2mcd

Descriptions

Descriptions of Dialight 557-1502-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
557 Series Red 17.8 mm 5 V 80 mA LED Indicator Panel Mount
INDICATOR PANEL MOUNT LED MNT-SZ 0.688" WASHER & NUT RED 5VDC LEADS 100000 HRS
PANEL MOUNT INDICATOR, LED, 17.463MM, RED, 5V; LED Color: Red; Operating Voltage: 5VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 80mA; Luminous Intensity: 1000foot lambert; IP / NEMA Rating: Not Rated; Product Range: 55
557-1502-203F Dialight super bright LED indicator light. Red Watertight long life LED Indicator, 11/16" Mounting Hole white polycarbonate housing, 6 inch leads. 24 gauge wire. Fits 11/16 inch panel cutouts 5 VDC. Allow 10 days for delivery

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557-1502-203F.