VCC 5102H1-5V

LED Panel Mount Indicator Uni-Color Red 635nm 6mcd 2-Pin
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5102H1-5V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount Indicator Bi-Color Green/Red 565nm/650nm 6mcd 2-Pin Bag
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin

Descriptions

Descriptions of VCC 5102H1-5V provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 6mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-FIT RED 5V LEADS BUILT-IN RESISTOR
LED Panel Mount RED DIFFUSED 1/4 MOUNTING HOLE
635nm 60° 7.5V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
5100H Series RED Indicator Light
Panel Mount Indicator, Led, 6.35Mm, Red, 5V; Led Color:Red; Operating Voltage:5Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:10Ma; Luminous Intensity:6Mcd; Ip/Nema Rating:Not Rated; Product Range:5100H Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 5102H1-5V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102H1-5V.
  • 5102H15V