Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 556-3609-304F

LED Panel Mount Indicator Uni-Color Green 2-Pin

$ 48.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3609-304F.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 3100mcd 2-Pin
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight550-1305F
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾

Descriptions

Descriptions of Dialight 556-3609-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
LED Panel Mount Indicators Dome Green 230VAC 7mA 700fL
1" Round Green Led Pmi 230V; |Dialight 556-3609-304F
ROUND GREEN LED, PANEL MOUNT INDICATOR, 230V, 1 INCH
LED PNL MT 1" 230VAC WT DOME GRN
LED PNL IND GREEN SRW TERMINAL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 556-360-9304F
  • 5563609304F