Dialight 550-1305F

550 Series Green Ø5mm 50° 1.8 mcd 1.8 V Square Back LED Circuit Board Indicator
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1305F.

JRH Electronics

Datasheet1 page17 years ago

Newark

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+1.60%

Alternate Parts

Price @ 1000
$ 0.626
$ 2.515
Stock
12,368
3,900
Authorized Distributors
6
6
Illumination Color
Green
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
2.2 mcd
1.2 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
7 mA
7 mA
Test Current
2 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 1.8mcd 2-Pin
LED, Green, 565nm, 50°, 1.8V, Round, Dome, Diffused, TH, 5mm × 5mm × 5mm
Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of Dialight 550-1305F provided by its distributors.

550 Series Green Ø5mm 50° 1.8 mcd 1.8 V Square Back LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT
LED CBI R/A Square Back GREEN DIFFUSED LOW CURRENT
INDICATOR, LED PCB, 5MM, GREEN, 1.8V;
LED 5MM RT ANG LOW CUR GRN PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501305F