Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 556-1609-304F

LED Panel Mount Indicator Uni-Color Green 3100mcd 2-Pin
$ 48.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1609-304F.

IHS

Datasheet3 pages7 years ago

Farnell

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+16.93%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 2-Pin
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight550-1305F
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 556-1609-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 3100mcd 2-Pin
556 Series Green 230 V 7 mA Round with Flat Top High Intensity LED
PANEL MOUNT INDICATOR GREEN LED 1" DOME THREADED 230VAC SCREW 556 SERIES
230V circular,With flat top spread,transparent green threaded mounting,panel mount
LED Panel Mount Indicators Flat Green 230VAC 7m A 1800fL
LED PANEL INDICATOR, 25.4MM, GRN, 230VAC; LED Color: Green; Operating Voltage: 230VAC; Mounting Hole Dia: 25.4mm; Forward Current If: 7mA; Luminous Intensity: 1800foot lambert; IP / NEMA Rating: IP66, NEMA 4X
LED PNL MT 1" 230VAC WT FLAT GRN
LED PNL IND GREEN SRW TERMINAL
556-1609-304F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561609304F