Dialight 556-3603-324F

LED Panel Mount Indicator Uni-Color Green 4000mcd 2-Pin
$ 43.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3603-324F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 556-3603-324F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 4000mcd 2-Pin
DOME GREEN LED, PANEL MOUNT INDICATOR, 12V C1D2, 1 INCH
Single Color LED, Green, 28.5mm
LED PNL IND GREEN SRW TERMINAL
556-3603-324F, DIALIGHT CORPORATION
556-3603-324F, Watertight - NEMA4X IP66 Panel Mount Indicator. Rated for use in class 1,Div. 2 hazardous locations. IP66 from front of the panel. Tamper Proof. Long life,up to 100K hours.1" DOME GREEN LED PMI 12V
Panel Mount Indicator, Led, 25.4Mm, Green, 12V; Led Color:Verde; Diámetro Del Agujero De Montaje.:25.4Mm; Corriente Directa If:60Ma; Intensidad Luminosa:4000Foot Lambert; Tipo De Empaquetado:Individual; Tensión Directa:12V |Dialight 556-3603-324F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563603324F