Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-2223-100F

LED Bi-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 4-Pin Bulk
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2223-100F.

IHS

Datasheet1 page18 years ago

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
-12.67%

Alternate Parts

Price @ 1000
$ 1.075
$ 1.03
Stock
2,404
6,599
Authorized Distributors
6
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
12 mcd
50 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
-
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor
Single Color LED Array, Green, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG 2 HIGH
LUMEX SSF-LXH2103LIID/4Circuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 2 LED's, 40 mcd

Descriptions

Descriptions of Dialight 553-2223-100F provided by its distributors.

LED Bi-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 4-Pin Bulk
Dual Color Led Array, Yellow/Green, Tinted Nondiffused, T-1, 3Mm
Multi-Element Led Light Source, green/Yel; |Dialight 553-2223-100F
LED Circuit Board Indicators Backlight Bi-Level
LED CBI 3MM BI-LVL GRN/YELLOW RA
3MM BACKLIGHTING BI-LEVEL; THRU HOLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532223100F