Dialight 553-0711-003F

LED Bi-Level Bi-Color Green/Red 565nm/635nm 24-Pin Bulk
$ 4.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0711-003F.

JRH Electronics

Datasheet10 pages23 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 24-Pin Bulk
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 24-Pin Bulk
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 24-Pin Bulk

Descriptions

Descriptions of Dialight 553-0711-003F provided by its distributors.

LED Bi-Level Bi-Color Green/Red 565nm/635nm 24-Pin Bulk
LED, CBI, RED / GREEN - RED / GREEN, 3 MM, BI-LEVEL X 3, 553 SERIES
Dual Color LED Array, Red/green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI RoHS Compliant: Yes
LED CBI 3MM BI-LVL RD/GN RD/GN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530711003F