Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0331F

LED Bi-Level Uni-Color Red/Yellow 635nm/585nm 4-Pin Bulk
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0331F.

IHS

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.163
$ 1.123
Stock
386
30,063
Authorized Distributors
6
6
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
2.2 mcd
2.2 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0332F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 10V 4-Pin Bulk
Dialight551-0703F
LED Uni-Color Yellow 585nm 4-Pin Bulk
Dialight553-0333F
553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 553-0331F provided by its distributors.

LED Bi-Level Uni-Color Red/Yellow 635nm/585nm 4-Pin Bulk
Dual Color LED Array, Red/yellow, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL RED/YELLOW RA
3Mm Bi Level Cbi; |Dialight 553-0331F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530331F