What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0332F

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 10V 4-Pin Bulk
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0332F.

IHS

Datasheet1 page7 years ago

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.60%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0331F
LED Bi-Level Uni-Color Red/Yellow 635nm/585nm 4-Pin Bulk
Dialight551-0703F
LED Uni-Color Yellow 585nm 4-Pin Bulk
LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 553-0332F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 10V 4-Pin Bulk
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Circuit Board Indicators Bi-Level CBI
565nm,585nm 60° 20V circular,with dome spread green,yellow Through hole mounting 3.1mm*3.1mm*3mm
LED CBI 3MM BI-LVL GN/YL DIFF RA
LED CBI 3MM BI-LVL YLW/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530332F