Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0333F

553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0333F.

IHS

Datasheet1 page7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.96%

Alternate Parts

Price @ 1000
$ 1.195
$ 1.261
$ 1.261
Stock
6,450
5,406
5,406
Authorized Distributors
6
6
6
Illumination Color
Yellow
-
-
Lens Color
Yellow
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
1.5 mcd
8 mcd
8 mcd
Lens Style
Diffused, Round, Tinted
Diffused
Diffused
Forward Voltage
7.5 V
5 V
5 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
585 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Low-Power Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Dialight552-0333F
LED Bi-Level Uni-Color Yellow 583nm 4-Pin Bulk
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Single Color LED, Yellow, Diffused, T-1, 3mm
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0333F provided by its distributors.

553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator
LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
LED CIRCUIT BOARD INDICATOR 3MM BI-LEVEL YELLOW DIFFUSED TINT ANGL 60DEG 13 MCD
585nm 60° 7.5V circular,with dome spread,Colored yellow Through hole mounting 3mm*3mm*3mm
Single Color LED Array, Yellow, T-1, 3mm
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT
INDICATOR, LED PCB, 2-LED, 3MM, YEL, 5V;
553-0333F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530333F