Dialight 553-0223F

553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0223F.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-88.86%

CAD Models

Download Dialight 553-0223F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.21
Stock
26,890
4,886
Authorized Distributors
6
1
Illumination Color
Green, Yellow
-
Lens Color
Green, White, Yellow
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
2.2 mcd
6.3 mcd
Lens Style
Diffused, Round, Tinted
Diffused
Forward Voltage
3 V
-
Forward Current
7 mA
2 mA
Test Current
10 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
583 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
Dialight553-0233F
553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
LED Low-Power Bi-Level Uni-Color Yellow 585nm 1.8V 4-Pin Bulk
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Dual Color LED Array, Red/green, Diffused Milky White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 553-0223F provided by its distributors.

553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Yellow 565nm/583nm 4-Pin Bulk
LED CIRCUIT BOARD INDICATOR 3MM BI-LEVEL HIGH GREEN/YELLOW ANGL 60DEG 5 MCD
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
565nm 583nm 45° 2.2V 2.7V 10mA Round Dome Diffused Colorless Green Yellow TH 3.09mm × 3.09mm × 3mm
INDICATOR, LED PCB, 2-LED, GREEN/YELLOW;
LED CBI 3MM BI-LVL GRN/YELLOW RA
553-0223F, DIALIGHT CORPORATION
LED, PCB, 3MM, BI, GRN-YEL; LED Colour: Green, Yellow; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: Y 2mA, G 2mA; Luminous Intensity / Colour: Y 5mcd, G 1.6mcd; Forward Voltag

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0223F.
  • 5530223F