Dialight 553-0233-300F

LED Low-Power Bi-Level Uni-Color Yellow 585nm 1.8V 4-Pin Bulk
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0233-300F.

JRH Electronics

Datasheet1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-6.07%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0233F
553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
Dialight553-0223F
553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator
Dialight552-0933F
Yellow 5 mm 50° 1.8 mcd Diffused 583nm Bi-Level LED CBI® Circuit Board Indicator
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0233-300F provided by its distributors.

LED Low-Power Bi-Level Uni-Color Yellow 585nm 1.8V 4-Pin Bulk
Single Color Led Array, Yellow, Diffused, T-1, 3Mm
LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT
LED 2HI 3MM LOW CUR YELLOW PC MN
LED CBI 3MM BI-LVL YLW RA PCMNT
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530233300F