Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0203F

Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0203F.

JRH Electronics

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+9.35%

Alternate Parts

Price @ 1000
$ 0.519
$ 2.74
$ 2.74
Stock
12,515
12,029
12,029
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
4
-
-
Luminous Intensity
2.2 mcd
10 mcd
10 mcd
Lens Style
Diffused, Tinted
Diffused
Diffused
Forward Voltage
3 V
1.8 V
1.8 V
Forward Current
7 mA
2 mA
2 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
Dialight553-0132F
LED, TH, Round Dome Diffused Colorless/Green/Yellow 563nm 585nm 45° 3V 3.1mm × 3.1mm × 3mm
Dialight553-0123F
553 Series Green Yellow 3 mm 45° 6.3/16 mcd 10 mA LED Circuit Board Indicator
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Dual Color LED, Yellow/green, Diffused White, 5mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0203F provided by its distributors.

Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
591nm 60° 2.7V circular,with dome spread,Colored yellow Through hole mounting 3.1mm*3.1mm*3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL BLANK/YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530203F