Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0233-210F

3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0233-210F.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight553-0203F
591nm 60° 2.7V circular,with dome spread,Colored yellow Through hole mounting 3.1mm*3.1mm*3mm
Dialight553-0132F
LED, TH, Round Dome Diffused Colorless/Green/Yellow 563nm 585nm 45° 3V 3.1mm × 3.1mm × 3mm
Dialight553-0123F
553 Series Green Yellow 3 mm 45° 6.3/16 mcd 10 mA LED Circuit Board Indicator
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
Dual Color LED, Yellow/green, Diffused White, 5mm

Descriptions

Descriptions of Dialight 553-0233-210F provided by its distributors.

3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
LED, CBI, BLANK - YELLOW, 3 MILLIMETER, BI-LEVEL, 2 MA DIN, 553 SERIES
Single Color LED Array, Yellow, T-1, 3mm
LED Circuit Board Indicators CBI 3MM BI-LEVEL 2MA
LED CBI 3MM BI-LVL YLW/YLW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530233210F